SPM10054T-2R5M-HZR

TDK
810-SPM100542R5MHZR
SPM10054T-2R5M-HZR

Mfr.:

Description:
Power Inductors - SMD 2.5uH 20% 19A 7.48Mohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 877

Stock:
877 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,79 € 1,79 €
1,47 € 14,70 €
1,28 € 32,00 €
1,21 € 121,00 €
1,12 € 280,00 €
Full Reel (Order in multiples of 500)
0,998 € 499,00 €
0,929 € 929,00 €
0,894 € 2.235,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - SMD
RoHS:  
Shielded
2.5 uH
20 %
7.48 mOhms
19 A
- 40 C
+ 125 C
10.7 mm
10 mm
5.4 mm
Ferrite
AEC-Q200
SPM-HZR
Reel
Cut Tape
MouseReel
Brand: TDK
Mounting Style: PCB Mount
Product: Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Termination Style: SMD/SMT
Part # Aliases: SPM10054T-2R5M-HZR -
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Inductors

TDK Power Inductors have a variety of features and benefits, including a temperature range of up to +150°C, high rated current, low DC resistance, a ferrite core construction, suitability for lead-free reflow soldering, AEC-Q200 qualification, RoHS compliance, wide inductance value range, and more. These power inductors are utilized in many applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, telecommunications, and more.

SPM-HZR Inductors

TDK SPM-HZR Inductors are magnetic shield-type wirewound inductors for power circuits that offer low inductance ranging from 0.33μH to 68μH with a tolerance of ±20%. These inductors use a metallic magnetic material and are integrated with a molded coil, that gives less humming noise compared to ferrite core adhesive coils. The SPM-HZR inductors offer a measuring frequency of 100kHz and achieve a large current, low DC-resistance, and compactness compared to ferrite wound-type inductors. These inductors show low inductance variance in high-temperature environments with good DC superimposition characteristics at a temperature range of -40°C to 125°C. TDK SPM-HZR Inductors are ideally used in automotive-related equipment like car navigation and car audio.