SPM10040T-R68M-HZ
See Product Specifications
Mfr.:
Description:
Power Inductors - SMD 0.68uH 20% 2.67mOhms AEC-Q200
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
15 Weeks Estimated factory production time.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 1,57 € | 1,57 € | |
| 1,30 € | 13,00 € | |
| 1,14 € | 28,50 € | |
| 1,07 € | 107,00 € | |
| 0,989 € | 247,25 € | |
| Full Reel (Order in multiples of 500) | ||
| 0,92 € | 460,00 € | |
| 0,86 € | 860,00 € | |
| 0,819 € | 2.047,50 € | |
Similar Products
- TARIC:
- 8504500090
- CNHTS:
- 8504500000
- CAHTS:
- 8504500000
- USHTS:
- 8504508000
- JPHTS:
- 850450000
- KRHTS:
- 8504502090
- MXHTS:
- 8504509199
- BRHTS:
- 85045000
- ECCN:
- EAR99
Bulgaria
