TDK SPM-HZ Series Power Inductors - SMD

Results: 63
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Termination Length Width Height Core Material Qualification Series Packaging
TDK Power Inductors - SMD 3.3uH 20% 27mOhms Pwr Indctr AEC-Q200 3.640In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7.1 mm x 6.5 mm x 3 mm Shielded 3.3 uH 20 % 6.9 A 29.7 mOhms 6.4 A - 40 C + 125 C Standard 7.1 mm 6.5 mm 3 mm Metal AEC-Q200 SPM-HZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1uH 20% 4.5mOhms Pwr Indctr AEC-Q200 1.640In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7.1 mm x 6.5 mm x 5 mm Shielded 1 uH 20 % 17.9 A 4.95 mOhms 15.8 A - 40 C + 125 C Standard 7.1 mm 6.5 mm 5 mm Metal AEC-Q200 SPM-HZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 3.3uH 20% 7.81mOhms AEC-Q200 810In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.7 mm x 10 mm x 5.4 mm Shielded 3.3 uH 20 % 16.2 A 7.81 mOhms 10.2 A - 40 C + 125 C Standard 10.7 mm 10 mm 5.4 mm Metal AEC-Q200 SPM-HZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 4.7uH 20% 35.8mOhms Pwr Indctr AEC-Q200 1.192In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7.1 mm x 6.5 mm x 3 mm Shielded 4.7 uH 20 % 5.6 A 39.4 mOhms 6.2 A - 40 C + 125 C Standard 7.1 mm 6.5 mm 3 mm Metal AEC-Q200 SPM-HZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 22uH 20% 156mOhms Pwr Indctr AEC-Q200 1.169In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7.1 mm x 6.5 mm x 5 mm Shielded 22 uH 20 % 2.6 A 171.6 mOhms 3 A - 40 C + 125 C Standard 7.1 mm 6.5 mm 5 mm Metal AEC-Q200 SPM-HZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.47uH 20% 2.7mOhms Pwr Indctr AEC-Q200 793In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7.1 mm x 6.5 mm x 5 mm Shielded 470 nH 20 % 26.1 A 2.97 mOhms 20.5 A - 40 C + 125 C Standard 7.1 mm 6.5 mm 5 mm Metal AEC-Q200 SPM-HZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 3.3uH 20% 11mOhms AEC-Q200 880In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.7 mm x 10 mm x 4 mm Shielded 3.3 uH 20 % 9.8 A 11 mOhms 11 A - 40 C + 125 C Standard 10.7 mm 10 mm 4 mm Metal AEC-Q200 SPM-HZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 10uH 20% 55mOhms Pwr Indctr AEC-Q200 853In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7.1 mm x 6.5 mm x 5 mm Shielded 10 uH 20 % 4.9 A 60.5 mOhms 4.3 A - 40 C + 125 C Standard 7.1 mm 6.5 mm 5 mm Metal AEC-Q200 SPM-HZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 22uH 20% 52.58mOhms AEC-Q200 717In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.7 mm x 10 mm x 5.4 mm Shielded 22 uH 20 % 6.2 A 52.6 mOhms 4 A - 40 C + 125 C Standard 10.7 mm 10 mm 5.4 mm Metal AEC-Q200 SPM-HZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 3.3uH 20% 15.9mOhms Pwr Indctr AEC-Q200 1.018In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7.1 mm x 6.5 mm x 5 mm Shielded 3.3 uH 20 % 10 A 17.5 mOhms 6.5 A - 40 C + 125 C Standard 7.1 mm 6.5 mm 5 mm Metal AEC-Q200 SPM-HZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 4.7uH 20% 14.06mOhms AEC-Q200 171In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.7 mm x 10 mm x 4 mm Shielded 4.7 uH 20 % 7.9 A 15.6 mOhms 8 A - 40 C + 125 C Standard 10.7 mm 10 mm 4 mm Metal AEC-Q200 SPM-HZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 6.8uH 20% 23.21mOhms AEC-Q200 590In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.7 mm x 10 mm x 4 mm Shielded 6.8 uH 20 % 6.9 A 23.3 mOhms 7.1 A - 40 C + 125 C Standard 10.7 mm 10 mm 4 mm Metal AEC-Q200 SPM-HZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1uH 20% 3.19mOhms AEC-Q200 225In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.7 mm x 10 mm x 4 mm Shielded 1 uH 20 % 15 A 4.29 mOhms 18 A - 40 C + 125 C Standard 10.7 mm 10 mm 4 mm Metal AEC-Q200 SPM-HZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 15uH 20% 33.93mOhms AEC-Q200 385In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.7 mm x 10 mm x 5.4 mm Shielded 15 uH 20 % 8.6 A 33.9 mOhms 4.9 A - 40 C + 125 C Standard 10.7 mm 10 mm 5.4 mm Metal AEC-Q200 SPM-HZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1.5uH 20% 5.39mOhms AEC-Q200 496In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.7 mm x 10 mm x 5.4 mm Shielded 1.5 uH 20 % 20 A 5.39 mOhms 16 A - 40 C + 125 C Standard 10.7 mm 10 mm 5.4 mm Metal AEC-Q200 SPM-HZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 33uH 20% 82.13mOhms AEC-Q200 1.775In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.7 mm x 10 mm x 5.4 mm Shielded 33 uH 20 % 5.3 A 82.2 mOhms 3.5 A - 40 C + 125 C Standard 10.7 mm 10 mm 5.4 mm Metal AEC-Q200 SPM-HZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 47uH 20% 121.15mOhms AEC-Q200 443In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.7 mm x 10 mm x 5.4 mm Shielded 47 uH 20 % 4.4 A 121.2 mOhms 3.1 A - 40 C + 125 C Standard 10.7 mm 10 mm 5.4 mm Metal AEC-Q200 SPM-HZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 4.7uH 20% 12.15mOhms AEC-Q200 380In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.7 mm x 10 mm x 5.4 mm Shielded 4.7 uH 20 % 14.3 A 12.1 mOhms 8.8 A - 40 C + 125 C Standard 10.7 mm 10 mm 5.4 mm Metal AEC-Q200 SPM-HZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 68uH 20% 162.87mOhms AEC-Q200 437In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.7 mm x 10 mm x 5.4 mm Shielded 68 uH 20 % 3.7 A 163 mOhms 2.3 A - 40 C + 125 C Standard 10.7 mm 10 mm 5.4 mm Metal AEC-Q200 SPM-HZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 6.8uH 20% 17.77mOhms AEC-Q200 132In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.7 mm x 10 mm x 5.4 mm Shielded 6.8 uH 20 % 11 A 17.9 mOhms 8.3 A - 40 C + 125 C Standard 10.7 mm 10 mm 5.4 mm Metal AEC-Q200 SPM-HZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 1.5uH 20% 5.9mOhms Pwr Indctr AEC-Q200 636In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7.1 mm x 6.5 mm x 5 mm Shielded 1.5 uH 20 % 17.1 A 6.49 mOhms 10.3 A - 40 C + 125 C Standard 7.1 mm 6.5 mm 5 mm Metal AEC-Q200 SPM-HZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 4.7uH 20% 22.3mOhms Pwr Indctr AEC-Q200 196In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7.1 mm x 6.5 mm x 5 mm Shielded 4.7 uH 20 % 8.2 A 24.6 mOhms 5.8 A - 40 C + 125 C Standard 7.1 mm 6.5 mm 5 mm Metal AEC-Q200 SPM-HZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 6.8uH 20% 34.5mOhms Pwr Indctr AEC-Q200 1.681In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7.1 mm x 6.5 mm x 5 mm Shielded 6.8 uH 20 % 6.2 A 38 mOhms 4.7 A - 40 C + 125 C Standard 7.1 mm 6.5 mm 5 mm Metal AEC-Q200 SPM-HZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 0.33uH 20% 1.9mOhms Pwr Indctr AEC-Q200 763In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Power Inductor 7.1 mm x 6.5 mm x 5 mm Shielded 330 nH 20 % 26.7 A 2.34 mOhms 22 A - 40 C + 125 C Standard 7.1 mm 6.5 mm 5 mm Metal AEC-Q200 SPM-HZ Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD 10uH 20% 29.34mOhms AEC-Q200 53In Stock
Min.: 1
Mult.: 1
Reel: 500

Power Inductor 10.7 mm x 10 mm x 4 mm Shielded 10 uH 20 % 5.8 A 29.4 mOhms 6 A - 40 C + 125 C Standard 10.7 mm 10 mm 4 mm Metal AEC-Q200 SPM-HZ Reel, Cut Tape, MouseReel