SPM10040T-R47M-HZ

TDK
810-SPM10040T-R47HZ
SPM10040T-R47M-HZ

Mfr.:

Description:
Power Inductors - SMD 0.47uH 20% 1.91mOhms AEC-Q200

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,57 € 1,57 €
1,30 € 13,00 €
1,14 € 28,50 €
1,07 € 107,00 €
0,989 € 247,25 €
Full Reel (Order in multiples of 500)
0,937 € 468,50 €
0,86 € 860,00 €
0,819 € 2.047,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
10.7 mm x 10 mm x 4 mm
Shielded
470 nH
20 %
33 A
1.87 mOhms
33.2 A
- 40 C
+ 125 C
Standard
10.7 mm
10 mm
4 mm
Metal
AEC-Q200
SPM-HZ
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 500
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Part # Aliases: SPM10040T-R47M-HZ -
Unit Weight: 2,130 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

PoE - Power over Ethernet Applications & Solutions

TDK PoE - Power over Ethernet Applications and Solutions feature TDK's expanded line of ALT series SMD pulse transformers to be used in combination with ACM and MCZ series common-mode filters. These are used in various PoE applications that are compatible with 1G/2.5G/5G/10GBASE-T, 10/100/1000BASE-T, and PoE+ (600mA) standards. PoE is a technology that allows electrical power and data transmission to be carried simultaneously through a single cable versus through a separate power cord and network cable. PoE reduces the number of cables and wires necessary for installation and allows for design flexibility, as device placement no longer relies on the availability of an electrical outlet. PoE is capable of supporting higher transmission speeds while still providing outstanding reliability and meeting compact design targets. TDK PoE - Power over Ethernet Applications and Solutions allow for greater scalability as the number of connected devices and LAN interfaces on each device continues to grow and more electronic components are used in servers and routers, as well as in other network and communication devices. 

Power Inductors

TDK Power Inductors include commercial- and automotive-grade models for power applications. These inductors are offered in a broad range of options such as low-profile, compact, magnetically-shielded, lead-free, and more. Among these designs are models with characteristics such as low hum noise, high Q, narrow inductance tolerance, loss reduction, low DCR, and large-current capability. TDK Power Inductors are available in wirewound, multilayer, and thin-film technologies and are designed to suit various needs.

Inductors

TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturisation. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils and line reactors. These components are designed for use in high-frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications including mobile devices, consumer electronics, solar power inverters, power supplies, on-board chargers, and automobile systems.

SPM-HZ Power Inductor Modules

Sumida SPM-HZ Power Inductor Modules use proprietary Power Supply in Inductor (PSI2) technology to offer high efficiency in small, low profile packages. Each module contains integrated power MOSFETs, driver, PWM controller, a high-performance inductor, input and output capacitors, and other passive components. The Sumida SPM-HZ Power Modules are non-isolated for use as point-of-load (PoL) power converters and features 12V input. The SPM-HZ components offer output voltages ranging from 5V down to 0.8V with a 6A maximum load for each module. Applications for Sumida SPM-HZ PSI2 modules include communications and industrial products, servers, consumer products, test equipment, and distributed power systems.

SPM-HZ Automotive Power Inductors

TDK SPM-HZ Series Automotive Power Inductors are wire-wound with a metal core. These inductors are magnetically shielded, and the structure has an integrated molded coil, resulting in lower hum noise than with ferrite core adhesive coils. Compared with ferrite wound inductors, the SPM-HZ series features large current, low RDC, and a small size. The SPM-HZ inductors also offer low inductance variance in high-temperature environments with good DC superimposition characteristics. TDK SPM-HZ Series Automotive Power Inductor are ideal for use in automotive power circuit applications such as car navigation and audio, electronic power steering, and headlights, among others.

Automotive Products

TDK, recognized as an industry leader in passive electronic components, offers many product series related to automotive applications. TDK’s wide array of products, including MLCCs, inductors, ferrite beads, and more, utilizes specialized materials and unique structural designs. These materials and designs offer high performance and reliability under the most severe usage conditions and in the harsh environments found in automotive applications.