B82496C3129A

TDK
871-B82496C3129A
B82496C3129A

Mfr.:

Description:
RF Inductors - SMD 1.2nH 1800mA 0.025ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.924

Stock:
7.924 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,241 € 0,24 €
0,20 € 2,00 €
0,175 € 4,38 €
0,165 € 16,50 €
0,144 € 36,00 €
0,136 € 136,00 €
0,109 € 272,50 €
Full Reel (Order in multiples of 4000)
0,102 € 408,00 €
0,099 € 792,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: RF Inductors - SMD
RoHS:  
Wirewound
0603 (1608 metric)
Unshielded
1.2 nH
0.3 nH
1.8 A
25 mOhms
- 55 C
+ 150 C
8
15 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
AEC-Q200
SIMID-C
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: TDK
Case Code - in: 0603
Case Code - mm: 1608
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 MHz
Part # Aliases: B82496C3129A000
Unit Weight: 4 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Standard Inductors

TDK Corporation offers a comprehensive line of EPCOS inductors, including power inductors, SMT inductors, leaded inductors, helically wound chokes, and transponder coils. These inductors are suitable for a broad variety of applications to ensure electromagnetic compatibility, including low- and high-frequency decoupling of signal and control circuits as well as filtering of power supplies. These components can also be found in resonant circuits, impedance matching, and energy storage applications.