TDK SIMID-C Series RF Inductors - SMD

Results: 63
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 0603 12NH 2% 15.223In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 12 nH 2 % 450 mA 350 mOhms - 55 C + 150 C 14 5 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape
EPCOS / TDK RF Inductors - SMD 12nH 450mA 5% 1.6x0.8mm SMD 44.766In Stock
Min.: 1
Mult.: 1
Reel: 4.000

12 nH 5 % 450 mA 350 mOhms 14 Standard AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD 82nH 220mA 5% 1.6x0.8mm SMD 56.780In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0603 (1608 metric) 82 nH 5 % 220 mA 1.5 Ohms 14 2 GHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD 22 NH 2% 17.946In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 22 nH 2 % 380 mA 500 mOhms - 55 C + 150 C 14 4 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 0603 2.2NH 0.2NH 6.727In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0603 (1608 metric) Unshielded 2.2 nH 0.2 nH 1.5 A 35 mOhms - 55 C + 150 C 14 10 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 0603 2.7NH 0.2NH 8.418In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 2.7 nH 0.2 nH 1.4 A 40 mOhms - 55 C + 150 C 14 10 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 0603 120NH 5% 4.762In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 120 nH 5 % 160 mA 3 Ohms - 55 C + 150 C 5 1.8 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 0603 1.8NH 0.2NH 5.453In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 1.8 nH 0.2 nH 1.5 A 33 mOhms - 55 C + 150 C 12 12 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 0603 100NH 2% 10.425In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 100 nH 2 % 200 mA 1.8 Ohms - 55 C + 150 C 14 1.8 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape
EPCOS / TDK RF Inductors - SMD 100nH 200mA 5% 1.6x0.8mm SMD 16.565In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 100 nH 5 % 200 mA 1.8 Ohms - 55 C + 150 C 14 1.8 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD 1.0nH mA ohms 16.328In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 1 nH 0.3 nH 1.8 A 20 mOhms - 55 C + 150 C 7 16 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD 15nH 420mA 5% 1.6x0.8mm SMD 23.001In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 15 nH 5 % 420 mA 400 mOhms - 55 C + 150 C 14 4.5 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD 150nH 130mA 5.0ohms 10.339In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 150 nH 5 % 130 mA 5 Ohms - 55 C + 150 C 5 1.6 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 0603 18NH 2% 10.926In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 18 nH 2 % 400 mA 450 mOhms - 55 C + 150 C 14 4 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD 18nH 400mA 5% 1.6x0.8mm SMD 11.849In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 18 nH 5 % 400 mA 450 mOhms - 55 C + 150 C 14 4 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD 2.2nH 1500mA 0.3nH 1.6x0.8mm SMD 19.956In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 2.2 nH 0.3 nH 1.5 A 35 mOhms - 55 C + 150 C 14 10 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD 27nH 360mA 5% 1.6x0.8mm SMD 14.698In Stock
Min.: 1
Mult.: 1
Reel: 4.000

27 nH 5 % 360 mA 550 mOhms 14 Standard AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD 2.7nH 1400mA 0.3nH 1.6x0.8mm SMD 18.252In Stock
Min.: 1
Mult.: 1
Reel: 4.000

0603 (1608 metric) 2.7 nH 0.3 nH 1.4 A 40 mOhms 14 10 GHz Standard 1.6 mm 0.8 mm 0.8 mm AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD 33nH 350mA 5% 1.6x0.8mm SMD 15.960In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 33 nH 5 % 350 mA 600 mOhms - 55 C + 150 C 14 3 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD 3.9nH 1100mA 5% 1.6x0.8mm SMD 12.309In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 3.9 nH 5 % 1.1 A 65 mOhms - 55 C + 150 C 14 8 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD 47nH 270mA 5% 1.6x0.8mm SMD 13.325In Stock
Min.: 1
Mult.: 1
Reel: 4.000

47 nH 5 % 270 mA 950 mOhms 14 Standard AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD 68nH 230mA 5% 1.6x0.8mm SMD 34.218In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 68 nH 5 % 230 mA 1.3 Ohms - 55 C + 150 C 14 2 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD 10nH 600mA 5% 1.6x0.8mm SMD 11.306In Stock
Min.: 1
Mult.: 1
Reel: 4.000

10 nH 5 % 600 mA 200 mOhms 14 Standard AEC-Q200 SIMID-C Reel, Cut Tape, MouseReel
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 0603 1.0NH 0.2NH 2.779In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 1 nH 0.2 nH 1.8 A 20 mOhms - 55 C + 150 C 7 16 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape
EPCOS / TDK RF Inductors - SMD SMT-INDUCTOR 0603 120 NH 2% 4.807In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Wirewound 0603 (1608 metric) Unshielded 120 nH 2 % 160 mA 3 Ohms - 55 C + 150 C 5 1.8 GHz Standard 1.6 mm 0.8 mm 0.8 mm Ceramic AEC-Q200 SIMID-C Reel, Cut Tape