LSEUC3225HKT1R0M

TAIYO YUDEN
963-LSEUC3225HKT1R0M
LSEUC3225HKT1R0M

Mfr.:

Description:
Power Inductors - SMD Wire-wound Metal Power Inductors, 3225, 1.0 uH+/- 20 %, T&R

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.844

Stock:
2.844 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,292 € 0,29 €
0,238 € 2,38 €
0,196 € 19,60 €
0,158 € 158,00 €
Full Reel (Order in multiples of 3000)
0,146 € 438,00 €
0,138 € 828,00 €

Product Attribute Attribute Value Select Attribute
TAIYO YUDEN
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
1210 (3225)
Shielded
1 uH
20 %
4.2 A
43 mOhms
5.2 A
- 40 C
+ 125 C
3.2 mm
2.5 mm
0.8 mm
Meatl
LSEU
Reel
Cut Tape
Application: General Electronic Equipment
Brand: TAIYO YUDEN
Case Code - in: 1210
Case Code - mm: 3225
Core Type: Wire-wound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: PCB Mount
Product: Power Inductors - SMD
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Tradename: MCOIL
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

MCOIL™ LSEU Wire-Wound Metal Power Inductors

TAIYO YUDEN MCOIL™ LSEU Wire-Wound Metal Power Inductors are designed for general consumer electronic equipment. Utilizing proprietary-developed metallic magnetic materials, these inductors deliver excellent core loss performance and outstanding DC bias characteristics, meeting device requirements for high current. TAIYO YUDEN MCOIL LSEU Wire-Wound Metal Power Inductors are available in a broad lineup, ranging from 2012 to 4040 sizes, to address market demands for higher performance.

MCOIL™ General-Purpose Metal Power Inductors

TAIYO YUDEN MCOIL™ General-Purpose Metal Power Inductors utilize metallic magnetic materials optimized for choke coils in electronic device power supply circuits. MCOIL general-purpose inductors feature two flagship models: the LSCN series, a multilayer inductor featuring an ultra-compact 1005 size, and the LSEU series, a wire-wound inductor that reduces core loss by approximately 30%. These inductors offer high current capacity, low resistance, and low core loss in a compact size. TAIYO YUDEN MCOIL General-Purpose Inductors are designed for smartphones and tablet PCs.

MCOIL™ Metal Power Inductors

TAIYO YUDEN MCOIL™ Metal Power Inductors are coil components that use metallic magnetic materials optimized for use in choke coils for power supply circuits. These inductors from TAIYO YUDEN are ideal for various electronic devices, including smartphones, wearables, IoT devices, automotive, industrial equipment, and medical devices that are becoming more compact, thin, and feature-rich.

High Current, Low Loss MCOIL™ Power Inductors

TAIYO YUDEN High Current, Low Loss MCOIL™ Power Inductors utilize metallic materials that, while being compact, feature high current capacity, low resistance, and low core loss. These key characteristics contribute to making electronic equipment smaller and more efficient. Improvements in metal materials have reduced core loss by approximately 30%, addressing the need for higher performance in electronic devices.