TAIYO YUDEN MCOIL™ LSEU Wire-Wound Metal Power Inductors

TAIYO YUDEN MCOIL™ LSEU Wire-Wound Metal Power Inductors are designed for general consumer electronic equipment. Utilizing proprietary-developed metallic magnetic materials, these inductors deliver excellent core loss performance and outstanding DC bias characteristics, meeting device requirements for high current. TAIYO YUDEN MCOIL LSEU Wire-Wound Metal Power Inductors are available in a broad lineup, ranging from 2012 to 4040 sizes, to address market demands for higher performance.

Note: MCOIL is a registered trademark or trademark of TAIYO YUDEN CO., LTD. in Japan and other countries. The names of series noted in the text are excerpted from part numbers that indicate the types and characteristics of the products and, therefore, are neither product names nor trademarks.

Features

  • Original metallic magnetic materials for excellent electric device performance
  • Up to -30% of low core loss, compared with conventional product lineup
  • Low DCR, supporting large current requirements

Applications

  • Consumer electronics and devices
  • Smartphones
  • Tablet PCs and personal computers
  • Wearable devices, including smart watches and TWS
  • SSD and HDD

Characteristic Value Graphs

Performance Graph - TAIYO YUDEN MCOIL™ LSEU Wire-Wound Metal Power Inductors
Published: 2025-04-01 | Updated: 2026-04-30