MDPC2ARA

Switchcraft
502-MDPC-2A-RA
MDPC2ARA

Mfr.:

Description:
Phone Connectors 2C RT ANG 2.5MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.041

Stock:
1.041 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,38 € 4,38 €
3,81 € 38,10 €
3,57 € 71,40 €
3,41 € 170,50 €
3,23 € 323,00 €
3,15 € 630,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Phone Connectors
RoHS:  
2.5 mm
Female
2 Position
Chassis (Panel)
Switched
Solder Pin
Nickel
Right Angle
Micro-Jax
Bulk
Brand: Switchcraft
Color: Black
Contact Material: Copper Alloy
Product Type: Phone Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Tradename: Micro-Jax
Unit Weight: 1,225 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

.101" Micro Jacks & Plugs

Switchcraft .101" Micro Jacks and Plugs feature a small and rugged Micro-Jax® 2-conductor jack and Micro-Plug® 2-conductor plug. These jacks and plugs come in 1/4 size of a standard phone jack standard phone plug.