EH35MMMSCPKG

Switchcraft
502-EH35MMMSCPKG
EH35MMMSCPKG

Mfr.:

Description:
Phone Connectors 3.5MM MONO NICKEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,85 € 18,85 €
16,02 € 160,20 €
15,02 € 375,50 €
14,30 € 715,00 €
13,82 € 1.382,00 €
13,06 € 3.265,00 €
12,68 € 6.340,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Phone Connectors
RoHS:  
3.5 mm, 1/8 in
Female
2 (TS, Mono)
Chassis (Panel)
Not Switched
Screw
EH
Brand: Switchcraft
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Phone Connectors
Factory Pack Quantity: 1
Subcategory: Audio & Video Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
502-EH35MMMSCPKG
502-EH35MMMSCBPKG
502-EH35MMSSCPKG
502-EH35MMSSCBPKG
502-EHRCA2XPKG
502-EHRCA2BXPKG
502-EHRCABNCXPKG
502-EHRCABNCBXPKG
502-EHUSBABXPKG
502-EHUSBABBXPKG
502-EHUSBBAXPKG
502-EHUSBBABXPKG
502-EHFW2BXPKG
502-EHFWX2BXPKG

Parts are packaged with (2) 4-40 Screws. Parts are
available in bulk by special order.

Please contact a Mouser Technical Sales Representative for
further assistance.



5-0906-32

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99