E112BL

Switchcraft
502-E112BL
E112BL

Mfr.:

Description:
Phone Connectors LOCKING JACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 442

Stock:
442 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,27 € 12,27 €
10,43 € 104,30 €
9,78 € 195,60 €
9,31 € 465,50 €
8,86 € 886,00 €
8,20 € 1.640,00 €
7,90 € 3.950,00 €
7,74 € 7.740,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Phone Connectors
RoHS:
1/4 in
Female
3 (TRS, Stereo)
Chassis (Panel)
Not Switched
Solder Lug
Tin
1 kV
Straight
EH
Bulk
Brand: Switchcraft
Color: Black Chrome
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Material: Zinc
Mating Cycles: 10000 Cycles
Product Type: Phone Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Unit Weight: 39,420 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99