CAP35L

Switchcraft
502-CAP35L
CAP35L

Mfr.:

Description:
Phone Connectors CAP 35FM-RM JACK PNL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26

Stock:
26 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,63 € 2,63 €
2,18 € 21,80 €
1,86 € 46,50 €
1,49 € 149,00 €
1,41 € 423,00 €
1,32 € 660,00 €
1,22 € 1.220,00 €
1,20 € 3.000,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Phone Connectors
RoHS:  
Not Switched
Protective Cap
S
Bulk
Brand: Switchcraft
Color: Black
Housing Material: Thermoplastic (TP)
Product Type: Phone Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
USHTS:
8538908180
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sealed 3.5mm Plugs

Switchcraft Sealed 3.5mm Plugs are waterproof, IP68-sealed plugs that protect cables from ingress of water in harsh environments. Switchcraft S series Sealed 3.5mm Plugs feature an overmolded handle with durable flex relief rubber that eliminates harsh bends and protects cables from damage. These 3.5mm Switchcraft plugs are available with or without a locking collar and are compatible with sealed or unsealed jacks.