880X

Switchcraft
502-880X
880X

Mfr.:

Description:
Phone Connectors 2 COND 2.5MM SHLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 101

Stock:
101 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,64 € 7,64 €
6,85 € 68,50 €
6,42 € 128,40 €
6,11 € 305,50 €
6,10 € 610,00 €
5,38 € 1.076,00 €
4,79 € 2.395,00 €
4,77 € 4.770,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Phone Connectors
RoHS:  
2.5 mm
Male
2 Position
Cable
Not Switched
Solder
Nickel
250 V
Straight
Micro-Plug
Brand: Switchcraft
Color: Metal
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Phone Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Unit Weight: 11,688 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

.101" Micro Jacks & Plugs

Switchcraft .101" Micro Jacks and Plugs feature a small and rugged Micro-Jax® 2-conductor jack and Micro-Plug® 2-conductor plug. These jacks and plugs come in 1/4 size of a standard phone jack standard phone plug.