852X

Switchcraft
502-852X
852X

Mfr.:

Description:
Phone Connectors MICRO PLUG RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 98

Stock:
98 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,09 € 8,09 €
6,88 € 68,80 €
6,45 € 129,00 €
6,14 € 307,00 €
5,84 € 584,00 €
5,41 € 1.082,00 €
5,21 € 2.605,00 €
4,96 € 4.960,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Phone Connectors
RoHS:
1/4 in
Male
2 Position
Cable
Not Switched
Solder
Nickel
250 V
Straight
Micro-Plug
Brand: Switchcraft
Color: Black
Contact Material: Copper Alloy
Product Type: Phone Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Unit Weight: 1,670 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

.101" Micro Jacks & Plugs

Switchcraft .101" Micro Jacks and Plugs feature a small and rugged Micro-Jax® 2-conductor jack and Micro-Plug® 2-conductor plug. These jacks and plugs come in 1/4 size of a standard phone jack standard phone plug.