35RAPC3BHN2

Switchcraft
502-35RAPC3BHN2
35RAPC3BHN2

Mfr.:

Description:
Phone Connectors 3.5MM.STEREO HORIZ.N

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 30 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,61 € 2,61 €
2,22 € 22,20 €
1,98 € 49,50 €
1,88 € 188,00 €
1,76 € 440,00 €
1,72 € 1.444,80 €
1,67 € 8.416,80 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Phone Connectors
3.5 mm, 1/8 in
Female
3 Position
Chassis (Panel)
Switched
Solder Pin
Nickel
500 V
Right Angle
35RAPC
Brand: Switchcraft
Color: Black
Contact Material: Copper Alloy
Product Type: Phone Connectors
Factory Pack Quantity: 840
Subcategory: Audio & Video Connectors
Unit Weight: 2,465 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.