35PM1

Switchcraft
502-35PM1
35PM1

Mfr.:

Description:
Phone Connectors 3.5mm MONO PNL JACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.585

Stock:
1.585 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,36 € 3,36 €
2,98 € 29,80 €
2,67 € 66,75 €
2,53 € 253,00 €
2,32 € 696,00 €
2,25 € 1.125,00 €
2,15 € 2.150,00 €
2,01 € 5.025,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Phone Connectors
RoHS:  
3.5 mm, 1/8 in
Female
2 Position
Chassis (Panel)
Not Switched
Screw
Nickel
48 V
Straight
35PM
Brand: Switchcraft
Color: Metal
Contact Material: Copper Alloy
Contact Rating: 250 mA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Phone Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Unit Weight: 3,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99