35HDLSN15

Switchcraft
502-35HDLSN15
35HDLSN15

Mfr.:

Description:
Phone Connectors 3.5MM LCK SLD STEREO PLG .15 TIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,89 € 1.189,00 €
11,83 € 2.366,00 €
11,54 € 5.770,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Phone Connectors
RoHS:  
3.5 mm, 1/8 in
Male
3 Position
Cable
Not Switched
Solder
Tin
250 V
Straight
S
Bulk
Brand: Switchcraft
Contact Material: Copper Alloy
Contact Rating: 4 A
Housing Material: Thermoplastic (TP)
Mating Cycles: 500 Cycle
Product Type: Phone Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Tradename: 35HD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sealed 3.5mm Plugs

Switchcraft Sealed 3.5mm Plugs are waterproof, IP68-sealed plugs that protect cables from ingress of water in harsh environments. Switchcraft S series Sealed 3.5mm Plugs feature an overmolded handle with durable flex relief rubber that eliminates harsh bends and protects cables from damage. These 3.5mm Switchcraft plugs are available with or without a locking collar and are compatible with sealed or unsealed jacks.