35HDBNS

Switchcraft
502-35HDBNS
35HDBNS

Mfr.:

Description:
Phone Connectors 3.5MM PLUG SMALL HA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 107

Stock:
107 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,97 € 10,97 €
9,85 € 98,50 €
9,37 € 187,40 €
9,00 € 450,00 €
8,78 € 878,00 €
8,13 € 1.626,00 €
7,84 € 3.920,00 €
7,50 € 7.500,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Phone Connectors
RoHS:
3.5 mm, 1/8 in
Male
3 Position
Cable
Not Switched
Solder
Nickel
250 V
Straight
S
Brand: Switchcraft
Color: Black
Contact Material: Copper Alloy
Contact Rating: 4 A
Product Type: Phone Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Tradename: 35HD
Unit Weight: 10,303 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.