35FM3AU

Switchcraft
502-35FM3AU
35FM3AU

Mfr.:

Description:
Phone Connectors 3.5mm Stereo Jack Front Flush Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 191

Stock:
191 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,32 € 19,32 €
12,69 € 1.269,00 €
12,36 € 2.472,00 €
11,53 € 5.765,00 €
11,13 € 11.130,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Phone Connectors
RoHS:  
3.5 mm, 1/8 in
Female
3 Position
Chassis (Panel)
Not Switched
Solder Lug
Gold
Straight
35FM3
Brand: Switchcraft
Contact Material: Beryllium Copper
Housing Material: Copper
Mating Cycles: 5000 Cycles
Product Type: Phone Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Unit Weight: 18,490 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

3.5mm Panel Mount Stereo Jacks

Switchcraft 3.5mm Panel Mount Stereo Jacks are available in Locking, Flush Mount, or Compact Rear Mount models and mate with any standard 3.5mm plug. The locking and flush mount models are rated for 5,000 insertions/withdrawals minimum and feature a 3 conductor open circuit with a durable nickel-plated copper housing with high-quality beryllium copper contacts. The flush mount jack's contacts are silver plated. The compact rear mount model features a three-conductor open circuit in a nickel-plated brass housing with nickel-plated brass contacts.