290FL

Switchcraft
502-290FL
290FL

Mfr.:

Description:
Phone Connectors 1/4 Plug FlexRelief Stereo Scrw Trm 0.25

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 52

Stock:
52 Can Dispatch Immediately
Quantities greater than 52 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,91 € 8,91 €
8,02 € 80,20 €
7,56 € 151,20 €
7,42 € 371,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Phone Connectors
RoHS:  
1/4 in
Male
3 Position
Cable
Not Switched
Screw
Nickel
Straight
280F
Bulk
Brand: Switchcraft
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Phone Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536690000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

280F Series 1/4" Plugs

Switchcraft 280F Series 1/4" Plugs are redesigned to have sleek finger pattern plug and improved handle with a true flex relief. These plugs exhibit a one-piece tip rod that is precision machined in solid brass. The 280F series offers modern looks, improved performance, and an incredible value for critical applications from audio to electronics. These plugs feature two mono conductors, solder lug termination style, and 1200" (30.5mm) mating depth. Switchcraft 280F plugs incorporate true rubber flex relief with two different diameters to accommodate common cable sizes. Applications include pro audio, broadcast, and OEM electronics industry.