267S28

Switchcraft
502-267S28
267S28

Mfr.:

Description:
Phone Connectors Cable Diameter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 100 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,11 € 10,11 €
9,39 € 93,90 €
8,75 € 175,00 €
8,74 € 874,00 €

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Phone Connectors
RoHS:  
1/4 in
Male
3 Position
Cable
Not Switched
Solder
Nickel
Straight
Bulk
Brand: Switchcraft
Color: Black
Product Type: Phone Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1/4” Sealed Jacks & Plugs

Switchcraft 1/4" Sealed Jacks and Plugs offer maximum durability by adding a waterproof IP66 seal when the jack and plug are mated. The 11W07 and 11W11 jacks are open-circuit jacks featuring panel thicknesses of 0.05" (1.03mm) to 0.090" (2.3mm) and 0.095" (2.4mm) to 0.125" (3.2mm), respectively. These jacks mate with 250Sx and 280 plugs and offer a screw termination style with straight orientation. The 12AW07 and 12BW11 jacks feature a shunt tip and mono position with 0.050" (1.3mm) to 0.090” (2.3mm) panel thicknesses and mate with 267Sx and 297 plugs. The 12BW07 and 12BW11 feature open circuit and stereo positions with a panel thickness of 0.095" (2.4mm) to 0.125" (3.2mm) and mate with 267Sx and 290 plugs.