SIT9120AI-1D3-33E156.250000x

SiTime
788-SIT9120AI1D33356
SIT9120AI-1D3-33E156.250000x

Mfr.:

Description:
MEMS Oscillators -40 to 85C, 7050, 50ppm, 3.3V, 156.25MHz, OE, LVPECL, 250 pcs T&R 12/16 mm

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
2,84 € 710,00 €
2,72 € 1.360,00 €
2,60 € 2.600,00 €
2,46 € 6.150,00 €

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: MEMS Oscillators
RoHS:  
156.25 MHz
50 PPM
2.97 V
3.63 V
LVPECL
- 40 C
+ 85 C
SIT9120
Brand: SiTime
Length: 7 mm (0.276 in)
Operating Supply Voltage: 3.3 V
Packaging: Reel
Product Type: MEMS Oscillators
Factory Pack Quantity: 250
Subcategory: Oscillators
Width: 5 mm (0.197 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.