SIT9120AC-1B2-33E125.000000x

SiTime
788-SIT9120AC233E125
SIT9120AC-1B2-33E125.000000x

Mfr.:

Description:
MEMS Oscillators

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,82 € 705,00 €
2,73 € 1.365,00 €
2,62 € 2.620,00 €
2,47 € 6.175,00 €

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: MEMS Oscillators
RoHS:  
125 MHz
25 PPM
2.97 V
3.63 V
LVPECL
- 20 C
+ 70 C
SIT9120
Brand: SiTime
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Length: 3.2 mm (0.126 in)
Operating Supply Voltage: 3.3 V
Product Type: MEMS Oscillators
Factory Pack Quantity: 250
Subcategory: Oscillators
Width: 2.5 mm (0.098 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.