SIT8918BE-81-33E-33.333300X

SiTime
788-8918BE8133E300X
SIT8918BE-81-33E-33.333300X

Mfr.:

Description:
MEMS Oscillators -40 to 105C, 7050, 20ppm, Default Dr Str, 3.3V, 33.3333MHz, OE, 250 pcs T&R 12/16 mm

In Stock: 214

Stock:
214 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,60 € 2,60 €
2,26 € 22,60 €
2,05 € 102,50 €
1,96 € 196,00 €
Full Reel (Order in multiples of 250)
1,58 € 395,00 €
1,53 € 765,00 €
1,47 € 1.470,00 €
1,40 € 3.500,00 €

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: MEMS Oscillators
RoHS:  
33.333333 MHz
20 PPM
15 pF
2.97 V
3.63 V
LVCMOS, LVTTL
4.7 mA
- 40 C
+ 105 C
SIT8918B
Brand: SiTime
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Duty Cycle - Max: 55 %
Length: 7 mm (0.276 in)
Operating Supply Voltage: 3.3 V
Packaging: Reel
Packaging: Cut Tape
Product Type: MEMS Oscillators
Factory Pack Quantity: 250
Subcategory: Oscillators
Width: 5 mm (0.197 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99