SIT8918BA-12-18N-100.000000E

SiTime
788-8918BA1218N1000E
SIT8918BA-12-18N-100.000000E

Mfr.:

Description:
MEMS Oscillators -40 to 125C, 2520, 25ppm, Default Dr Str, 1.8V, 100MHz, NC, 1k pcs T&R 8 mm

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
1,49 € 1.490,00 €
1,48 € 2.960,00 €
1,42 € 7.100,00 €

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: MEMS Oscillators
RoHS:  
SiT8918B
Brand: SiTime
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Packaging: Reel
Product Type: MEMS Oscillators
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390000
ECCN:
EAR99

Automotive & Ruggedized Oscillator Families

SiTime Automotive and Ruggedized Oscillator Families are designed for harsh-environment and high-reliability timing. These devices address timing requirements with the SiT8924 AEC-Q100 oscillator, the SiT8918 high-temperature oscillator, the Endura™ SiT8944 ruggedized oscillator, and the Endura™ SiT5346 ruggedized Super-TCXOs. The SiT8924 and SiT8918 target automotive and high-temperature environments, while the SiT8944 and SiT5346 undergo 100% Endura™ process screening for aerospace, defense, and high-reliability systems. All four devices support factory programmability across frequency, supply voltage, and stability grade. These devices are available in five industry-standard packages and function as drop-in replacements for quartz oscillators, requiring no board redesign. Typical applications include automotive, aerospace, defense, smart meters, airborne communications, avionics, infotainment systems, ADAS systems, automotive cameras, LiDAR, radar, automotive Ethernet, powertrain systems, and industrial systems.