SIT5346AI-FQ-33E0B50.000000

SiTime
788-IFQ33E0B50000000
SIT5346AI-FQ-33E0B50.000000

Mfr.:

Description:
TCXO Oscillators MEMS Super-TCXO, -40 C to 85 C, 5.0 x 3.2 mm , + / - 0.1 ppm, 3.3V, 50.000000 MHz, LVCMOS, Output Enable, Bulk

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
195,99 € 195,99 €
177,83 € 1.778,30 €

Similar Products

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: TCXO Oscillators
RoHS:  
TCXO
CQFN-10
50 MHz
0.1 PPM
15 pF
2.97 V
3.63 V
LVCMOS
SMD/SMT
- 40 C
+ 85 C
5 mm
3.2 mm
0.95 mm
SiT5346
Bulk
Brand: SiTime
Factory Pack Quantity: 1
Subcategory: Oscillators
Tradename: Endura
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive & Ruggedized Oscillator Families

SiTime Automotive and Ruggedized Oscillator Families are designed for harsh-environment and high-reliability timing. These devices address timing requirements with the SiT8924 AEC-Q100 oscillator, the SiT8918 high-temperature oscillator, the Endura™ SiT8944 ruggedized oscillator, and the Endura™ SiT5346 ruggedized Super-TCXOs. The SiT8924 and SiT8918 target automotive and high-temperature environments, while the SiT8944 and SiT5346 undergo 100% Endura™ process screening for aerospace, defense, and high-reliability systems. All four devices support factory programmability across frequency, supply voltage, and stability grade. These devices are available in five industry-standard packages and function as drop-in replacements for quartz oscillators, requiring no board redesign. Typical applications include automotive, aerospace, defense, smart meters, airborne communications, avionics, infotainment systems, ADAS systems, automotive cameras, LiDAR, radar, automotive Ethernet, powertrain systems, and industrial systems.  

SiT5346 Endura™ Ruggedized Super-TCXOs

SiTime SiT5346 Endura™ Ruggedized Super-Temperature-Compensated Crystal Oscillators (TCXOs) are designed for aerospace, defense, and high-reliability applications that require precision timing under sustained environmental stress. These Endura-family ruggedized super-TCXOs deliver ±100ppb over-temperature stability from -40°C to +105°C, a ±1ppb/°C frequency slope (ΔF/ΔT), and 1.5×10-11 ADEV at a 10-second averaging interval in a 5.0mm x 3.2mm 10-pin package. DualMEMS™ temperature sensing and TurboCompensation™ maintain stability under airflow, thermal gradients, vibration, shock, and EMI.