SIT5346AE-FQG33ITA50.000000

SiTime
788-T5346AEFQG33ITA5
SIT5346AE-FQG33ITA50.000000

Mfr.:

Description:
TCXO Oscillators MEMS Super-TCXO, -40 C to 105 C, 5.0 x 3.2 mm , + / - 0.1 ppm, 3.3V, 50.000000 MHz, LVCMOS, Output Enable, Bulk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
207,80 € 207,80 €
192,12 € 1.921,20 €

Similar Products

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: TCXO Oscillators
TCXO
CQFN-10
50 MHz
0.1 PPM
15 pF
2.97 V
3.63 V
LVCMOS
SMD/SMT
- 40 C
+ 105 C
5 mm
3.2 mm
0.95 mm
SiT5346
Bulk
Brand: SiTime
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Factory Pack Quantity: 1
Subcategory: Oscillators
Tradename: Endura
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541600000
USHTS:
8542390000
ECCN:
EAR99