SHT41-AD1B-R3

Sensirion
403-SHT41-AD1B-R3
SHT41-AD1B-R3

Mfr.:

Description:
Board Mount Humidity Sensors Intermediate Humidity and Temperature Sensor - Bulk

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
1,55 € 15.500,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,44 €
Min:
1

Possible Replacement

Sensirion SHT41-AD1B-R2
Sensirion
Board Mount Humidity Sensors Intermediate Humidity and Temperature Sensor

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Board Mount Humidity Sensors
RoHS:  
+/- 1.8 %
SMD/SMT
Digital
I2C
16 bit
+/- 0.2 C
100 nA
1.08 V
3.6 V
- 40 C
+ 125 C
DFN-4
Reel
Brand: Sensirion
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Moisture Sensitive: Yes
Product: Humidity Sensors
Product Type: Board Mount Humidity Sensors
Series: SHT41
Factory Pack Quantity: 10000
Subcategory: Sensors
Part # Aliases: 3.000.611
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99