SHT41-AD1B-R2

Sensirion
403-SHT41-AD1B-R2
SHT41-AD1B-R2

Mfr.:

Description:
Board Mount Humidity Sensors Intermediate Humidity and Temperature Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.391

Stock:
1.391
Can Dispatch Immediately
On Order:
7.500
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,44 € 2,44 €
2,18 € 10,90 €
1,97 € 19,70 €
1,88 € 94,00 €
1,81 € 181,00 €
1,67 € 835,00 €
1,61 € 1.610,00 €
Full Reel (Order in multiples of 2500)
1,54 € 3.850,00 €
1,49 € 7.450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Board Mount Humidity Sensors
RoHS:  
+/- 1.8 %
SMD/SMT
Digital
I2C
16 bit
+/- 0.2 C
100 nA
1.08 V
3.6 V
- 40 C
+ 125 C
DFN-4
Reel
Cut Tape
MouseReel
Brand: Sensirion
Product: Humidity Sensors
Product Type: Board Mount Humidity Sensors
Series: SHT41
Factory Pack Quantity: 2500
Subcategory: Sensors
Part # Aliases: 3.000.466
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SHT4x Digital Humidity & Temperature Sensors

Sensirion SHT4x Digital Humidity and Temperature Sensors provide constant temperature accuracy over a large measurement range. This 4th Generation sensor features ultra-low power consumption and comes in a small QFN package that measures 1.5mm x 1.5mm x 0.5mm. The fully calibrated sensor offers linearized digital output, NIST traceability, and I2C fast mode plus. It is reflow solderable and operational in condensing environments. Sensirion SHT4x Digital Humidity and Temperature Sensor has a 1.08V to 3.6V supply voltage range, 80nA idle current, and an operating range of 0% to 100% RH, -40°C to +125°C. Tape-and-reel packaging, combined with suitability for standard SMD assembly processes, makes the SHT4x ideal for high-volume applications.