TDS5311P.C

Semtech
947-TDS5311P.C
TDS5311P.C

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 53V 24A TVS EOS SLP2020P6

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.100

Stock:
2.100 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,27 € 1,27 €
0,809 € 8,09 €
0,536 € 53,60 €
0,42 € 210,00 €
0,381 € 381,00 €
Full Reel (Order in multiples of 3000)
0,335 € 1.005,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
1 Channel
53 V
SMD/SMT
63 V
57 V
DFN-6
24 A
1.512 kW
20 kV
25 kV
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: SurgeSwitch
Vf - Forward Voltage: 600 mV
Part # Aliases: TDS5311P
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99

TDS5311P SurgeSwitch™ 1-Line 53V EOS Protection IC

Semtech TDS5311P SurgeSwitch™ 1-Line 53V EOS Protection IC is designed to provide high-energy EOS protection with superior temperature and clamping characteristics when compared to standard TVS devices. The device uses a surge-rated FET as the main protection element. During an EOS event, the device's transient voltage exceeds its rated breakdown voltage. The FET, in turn, switches on and conducts transient current to ground. The TDS clamping voltage is nearly constant across the rated peak pulse current range due to the FETs extremely low ON resistance. Lower clamping voltage at the maximum peak pulse current makes the IC more suitable for protecting today's sensitive ICs than standard TVS diodes. TDS5311P is designed to protect the voltage bus or data lines with an operating voltage up to 53V. It is rated for a high-energy transient current up to 24A (tp = 8/20μs) and may be used to meet the common industrial voltage surge standard of ±1kV per IEC 61000-4-5 (RS = 42Ω, CS = 0.5μF). The Semtech TDS5311P is in a small 2.0mm x 2.0mm, 6-pin DFN package and represents significant board space savings over traditional SMAJ and SMBJ packaged devices.