GS2970AIBTE3

Semtech
947-GS2970AIBTE3
GS2970AIBTE3

Mfr.:

Description:
Video ICs 3G SDI Receiver - with audio

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 127

Stock:
127 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
53,78 € 53,78 €
45,55 € 455,50 €
42,95 € 1.073,75 €
41,23 € 4.123,00 €
Full Reel (Order in multiples of 250)
40,56 € 10.140,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
55,62 €
Min:
1
Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
55,63 €
Min:
1

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Video ICs
RoHS:  
Multi-Rate SDI Receiver
8 Channel
1.2 V, 1.8 V, 3.3 V
32 mA, 95 mA, 220 mA
- 20 C
+ 85 C
SMD/SMT
BGA-100
Reel
Cut Tape
MouseReel
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Interface Type: GSPI
Moisture Sensitive: Yes
Pd - Power Dissipation: 700 mW
Product Type: Video ICs
Resolution: 10 bit/20 bit
Series: GS2970
Factory Pack Quantity: 250
Subcategory: Video ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99