GS2970AIBE3

Semtech
947-GS2970AIBE3
GS2970AIBE3

Mfr.:

Description:
Video ICs 3G SDI Receiver - with audio

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 318

Stock:
318 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
56,84 € 56,84 €
47,00 € 470,00 €
44,55 € 1.113,75 €
41,08 € 4.108,00 €
41,07 € 6.899,76 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
54,06 €
Min:
1
Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
56,84 €
Min:
1

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Video ICs
RoHS:  
Multi-Rate SDI Receiver
8 Channel
1.2 V, 1.8 V, 3.3 V
32 mA, 95 mA, 220 mA
- 20 C
+ 85 C
SMD/SMT
BGA-100
Tray
Brand: Semtech
Interface Type: GSPI
Moisture Sensitive: Yes
Pd - Power Dissipation: 700 mW
Product Type: Video ICs
Resolution: 10 bit/20 bit
Series: GS2970
Factory Pack Quantity: 168
Subcategory: Video ICs
Unit Weight: 1,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GS2970A SDI Receiver

Semtech GS2970A SDI Receiver integrates all the high-speed, mixed-signal components (deserializer, VCO, adaptive cable equalizer, eclocker) and SMPTE digital video and audio processing required to receive SDI Video. Grouping all these components in one package reduces the PCB footprint required to implement an SDI receiver, offers superior jitter performance, and greatly reduces system costs.