SG25AA60

SanRex
197-SG25AA60
SG25AA60

Mfr.:

Description:
Thyristor Modules Thyristir 25 Amp 600 Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,84 € 13,84 €
10,71 € 107,10 €
9,26 € 926,00 €
9,25 € 3.700,00 €

Product Attribute Attribute Value Select Attribute
SanRex
Product Category: Thyristor Modules
SG
10 V
40 mA
- 40 C
+ 125 C
Screw Mount
TO-3
Bulk
Brand: SanRex
Configuration: Single
Output Current: 25 A
Pd - Power Dissipation: 10 W
Product Type: Thyristor Modules
Factory Pack Quantity: 400
Subcategory: Discrete and Power Modules
Technology: Si
Tradename: SanRex
Type: Isolated Molded Thyristor
Vr - Reverse Voltage: 600 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SG Series Thyristor Tab Terminal Modules

SanRex SG Series Thyristor Tab Terminal Modules are robust, single‑device SCR (silicon‑controlled rectifier) modules designed for reliable AC power control in industrial and home electronics applications. Built using an isolated molded, fast-on package, the SG series provides electrical isolation between the semiconductor element and the mounting surface, enhancing safety and simplifying thermal design. These SanRex SG modules employ high‑reliability glass‑passivated silicon technology, ensuring stable performance, long operating life, and resistance to environmental stress. Available in multiple current and voltage ratings, including 16A or 25A average on‑state current and 400V to 600V voltage classes, the SG series offers flexibility for a wide range of power control requirements.