HPTT-6-S-6-6-6-6-D-RA

Samtec
200-HPTT6S6666DRA
HPTT-6-S-6-6-6-6-D-RA

Mfr.:

Description:
High Speed/Modular Connectors XCede HD Power Module

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 138

Stock:
138 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,35 € 18,35 €
17,62 € 176,20 €
16,92 € 423,00 €
15,13 € 1.815,60 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: High Speed/Modular Connectors
Power Modules
2 Row
1.57 mm
Press-Fit
Gold
HPTT
Tray
Brand: Samtec
Contact Material: Copper Alloy
Housing Colour: Black
Housing Material: Polyphenylene Sulfide (PPS)
Mounting Angle: Right Angle
Orientation: Right Angle
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 40
Subcategory: Backplane Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536694040
ECCN:
EAR99

HPTT XCede® HD Power Modules

Samtec HPTT XCede® HD Power Modules offer a 1.8mm pitch and a small form factor for significant space savings. These modules are a high-performance system with up to 84 differential pairs per linear inch. HPTT XCede modules allow users to combine any configuration of modules to create one integrated receptacle. Specifications for the HPTT XCede Modules from Samtec include 85Ω and 100Ω options, copper alloy contact material, 10A current rating per blade, and an operating temperature range of -40°C to +105°C. Samtec HPTT XCede HD Power Modules mate with the HPTS series and offer 3-, 4-, and 6-pair designs on 4, 6, and 8 columns.

XCede® HD High-Density Backplane Systems

Samtec XCede® HD High-Density Backplane Systems combine a small form factor with incredible design flexibility for system and board space savings. These backplane systems allow for creating a fully custom backplane solution with guidance and keying, power modules, and sidewalls for increased durability. Samtec XCede HD backplane systems help prevent system downtime by implementing a staggered differential pin design where the ground pins mate first for hot-plugging. These backplane systems feature a 1.8mm column pitch, up to 3mm contact wipe on signal pins, and multiple signal/ground pin staging options.