HDTF-3-08-S-RA-LC-100

Samtec
200-HDTF308SRALC100
HDTF-3-08-S-RA-LC-100

Mfr.:

Description:
High Speed/Modular Connectors XCede(R) HD 1.80 mm High-Density Backplane Right-Angle Receptacle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,86 € 15,86 €
14,29 € 142,90 €
12,73 € 318,25 €
10,54 € 885,36 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: High Speed/Modular Connectors
RoHS:  
Receptacles
48 Position
8 Row
1.8 mm
Press Fit
Gold
HDTF
Tray
Brand: Samtec
Contact Material: Copper Alloy
Housing Colour: Black
Housing Material: Liquid Crystal Polymer (LCP)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 42
Subcategory: Backplane Connectors
Tradename: XCede
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XCede® HD HDTF Right-Angle Backplane Receptacles

Samtec XCede® HD HDTF Right-Angle 1.8mm Backplane Receptacles feature a 1.8mm column pitch, 84 differential pairs per inch, and a modular design for application flexibility. These Samtec receptacles are available in 3-, 4-, and 6-pair designs with 4, 6, or 8 columns. The HDTF backplane receptacles are built with liquid crystal polymer (LCP) housing and copper alloy contact material. These receptacles are RoHS compliant and operate at -40°C to +105°C temperature range. XCede HD HDTF backplane receptacles mate with the XCede HD HDTM vertical backplane headers.

XCede® HD High-Density Backplane Systems

Samtec XCede® HD High-Density Backplane Systems combine a small form factor with incredible design flexibility for system and board space savings. These backplane systems allow for creating a fully custom backplane solution with guidance and keying, power modules, and sidewalls for increased durability. Samtec XCede HD backplane systems help prevent system downtime by implementing a staggered differential pin design where the ground pins mate first for hot-plugging. These backplane systems feature a 1.8mm column pitch, up to 3mm contact wipe on signal pins, and multiple signal/ground pin staging options.