ECUE-08-010-T3-FF-B4-2

Samtec
200-ECUE08010T3FFB42
ECUE-08-010-T3-FF-B4-2

Mfr.:

Description:
Specialised Cables FireFly Low Profile Micro Flyover System Cable Assembly

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,21 € 53,21 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Specialised Cables
FireFly Cable Assemblies
Low Profile Micro Flyover Cable
Plug
Plug
100 mm
Male / Male
34 AWG
Bag
Brand: Samtec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99