ECUE-08-010-T2-FF-B4-1

Samtec
200-ECUE08010T2FFB41
ECUE-08-010-T2-FF-B4-1

Mfr.:

Description:
Specialised Cables FireFly Low Profile Micro Flyover System Cable Assembly

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,37 € 53,37 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Specialised Cables
FireFly Cable Assemblies
Low Profile Micro Flyover Cable
Plug
Plug
100 mm
Male / Male
34 AWG
Bag
Brand: Samtec
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.