ARC6-16-31.5-LU-LD-2-1

Samtec
200-ARC61631.5LULD21
ARC6-16-31.5-LU-LD-2-1

Mfr.:

Description:
Specialised Cables AcceleRate Slim Cable Assembly

Lifecycle:
New Product:
New from this manufacturer.
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
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
56,34 € 56,34 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Specialised Cables
Bag
Brand: Samtec
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ACCELERATE® Slim Body Direct Attach Cable Assembly

Samtec ACCELERATE® Slim Body Direct Attach Cable Assembly includes the ARF6 vertical slim socket, ARF6-RA right-angle slim socket, and ARC6 slim cable body that mate together for a secure connection. The ARC6 cable body offers a 0.635mm pitch and supports 56Gbps PAM4 applications. The ARF6 is a vertical surface-mounting connector that is shielded and fitted with a rugged metal latch. The ARF6-RA is a right-angle connector that has rugged metal latching and shielding. Samtec ACCELERATE Slim Body Direct Attach Cable Assembly has 8 and 16 differential pair options available and a high-density 2-row design.