ARC6-08-24.0-LU-LU-3-1

Samtec
200-ARC608240LULU31
ARC6-08-24.0-LU-LU-3-1

Mfr.:

Description:
Specialised Cables AcceleRate Slim Cable Assembly

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,01 € 35,01 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Specialised Cables
RoHS:  
Slim Cable Assemblies
Twinax Cable
Plug
16 Position
Plug
16 Position
609.6 mm
Male / Male
34 AWG
Black
ARC6
Bag
Brand: Samtec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Accelerate
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544421100
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

ACCELERATE® Slim Body Direct Attach Cable Assembly

Samtec ACCELERATE® Slim Body Direct Attach Cable Assembly includes the ARF6 vertical slim socket, ARF6-RA right-angle slim socket, and ARC6 slim cable body that mate together for a secure connection. The ARC6 cable body offers a 0.635mm pitch and supports 56Gbps PAM4 applications. The ARF6 is a vertical surface-mounting connector that is shielded and fitted with a rugged metal latch. The ARF6-RA is a right-angle connector that has rugged metal latching and shielding. Samtec ACCELERATE Slim Body Direct Attach Cable Assembly has 8 and 16 differential pair options available and a high-density 2-row design.

Flyover® Cable Assembly Systems

Samtec Flyover® Cable Assembly Systems feature a broad portfolio of panel, mid-board, and backplane cable systems to extend signal reach and density via ultra-low Twinax cables. Flyover cable assemblies break traditional signaling substrate and hardware constraints, allowing cost-effective, high-performance solutions to 56Gbps+ challenges. The Samtec Flyover family includes QSFP, NovaRay®, AcceleRate®, Si-Fly™, FireFly™, and ExaMAX® cable systems.