ARC6-08-03.3-LU-LU-3-1

Samtec
200-ARC60803.3LULU31
ARC6-08-03.3-LU-LU-3-1

Mfr.:

Description:
Specialised Cables AcceleRate Slim Cable Assembly

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,29 € 28,29 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Specialised Cables
Bag
Brand: Samtec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

ACCELERATE® Slim Body Direct Attach Cable Assembly

Samtec ACCELERATE® Slim Body Direct Attach Cable Assembly includes the ARF6 vertical slim socket, ARF6-RA right-angle slim socket, and ARC6 slim cable body that mate together for a secure connection. The ARC6 cable body offers a 0.635mm pitch and supports 56Gbps PAM4 applications. The ARF6 is a vertical surface-mounting connector that is shielded and fitted with a rugged metal latch. The ARF6-RA is a right-angle connector that has rugged metal latching and shielding. Samtec ACCELERATE Slim Body Direct Attach Cable Assembly has 8 and 16 differential pair options available and a high-density 2-row design.