ARC6-08-03.0-LU-LU-3-1

Samtec
200-ARC608030LULU31
ARC6-08-03.0-LU-LU-3-1

Mfr.:

Description:
Specialised Cables AcceleRate Slim Cable Assembly

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,29 € 28,29 €

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Specialised Cables
RoHS:  
Slim Cable Assemblies
Twinax Cable
Plug
Plug
76.2 mm
Male / Male
34 AWG
Black
ARC6
Bag
Brand: Samtec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: AcceleRate
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CNHTS:
8544422100
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

ACCELERATE® Slim Body Direct Attach Cable Assembly

Samtec ACCELERATE® Slim Body Direct Attach Cable Assembly includes the ARF6 vertical slim socket, ARF6-RA right-angle slim socket, and ARC6 slim cable body that mate together for a secure connection. The ARC6 cable body offers a 0.635mm pitch and supports 56Gbps PAM4 applications. The ARF6 is a vertical surface-mounting connector that is shielded and fitted with a rugged metal latch. The ARF6-RA is a right-angle connector that has rugged metal latching and shielding. Samtec ACCELERATE Slim Body Direct Attach Cable Assembly has 8 and 16 differential pair options available and a high-density 2-row design.

High-Speed Cable Assemblies

Samtec High-Speed Cable Assemblies include AcceleRate® slim body, ERCD 0.80mm Edge Rate®, HLCD high-speed hermaphroditic, HQCD 0.50mm Q Strip®, and SEAC SEARAY™ series. The AcceleRate cable assembly consists of the ARC6 slim cable body that mates together with the ARF6 series for a secure connection. The ERCD 0.80mm Edge Rate assemblies use Samtec's Eye Speed cable to provide a 14Gbps performance and feature a double-row system to 120 pins and a standard metal latching system. Eye Speed cable technology offers excellent signal integrity performance with an individual copper serve or braid shielding, 26AWG to 38AWG coax and twinax construction, and 20Ω, 50Ω, 85Ω, and 100Ω ratings.

Flyover® Cable Assembly Systems

Samtec Flyover® Cable Assembly Systems feature a broad portfolio of panel, mid-board, and backplane cable systems to extend signal reach and density via ultra-low Twinax cables. Flyover cable assemblies break traditional signaling substrate and hardware constraints, allowing cost-effective, high-performance solutions to 56Gbps+ challenges. The Samtec Flyover family includes QSFP, NovaRay®, AcceleRate®, Si-Fly™, FireFly™, and ExaMAX® cable systems.