ACP-22-03-G-01.00-T-T-M-1

Samtec
200-ACP22030100TTM1
ACP-22-03-G-01.00-T-T-M-1

Mfr.:

Description:
Specialised Cables AccliMate(TM) IP68 Sealed Circular Cable Assembly

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Specialised Cables
RoHS:  
Sealed Cable Assemblies
Sealed Circular Cable Assembly
Plug
8 Position
Plug
8 Position
1 m
Male / Male
16 AWG
8.3 A
IP68
ACP
Bulk
Brand: Samtec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Jacket Material: Thermoplastic
Product Type: Specialized Cables
Subcategory: Cable Assemblies
Tradename: AccliMate
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99