SJ3-350154AG-TR

Same Sky
179-SJ3-350154AG-TR
SJ3-350154AG-TR

Mfr.:

Description:
Phone Connectors 3.5 mm Stereo Jack, Through Hole, 4 Conductors, 1 Switch

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
1,25 € 3.125,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Phone Connectors
RoHS:  
3.5 mm, 1/8 in
Female
4 Position
PCB Mount
Switched
Through Hole
Gold
30 VDC
Right Angle
Reel
Brand: Same Sky
Color: Black
Contact Material: Phosphor Bronze
Housing Material: Polyamide (PA)
Mating Cycles: 5000 Cycle
Product Type: Phone Connectors
Factory Pack Quantity: 500
Subcategory: Audio & Video Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040

SJ3 Stereo Jacks

Same Sky SJ3 Stereo Jacks are designed to carry audio signals in a wide range of applications. These jacks are available in 2.5mm or 3.5mm audio standards. The SJ3 stereo jacks feature horizontal orientation, through-hole or panel mounting style, 0.5A current rating, 30V voltage rating, and 3 or 4 conductors. These stereo jacks include a single port and come in black color.