VND5E050AK-E

STMicroelectronics
511-VND5E050AK-E
VND5E050AK-E

Mfr.:

Description:
Gate Drivers Double channel high side driver with analog current sense for automotive applications

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

STMicroelectronics VND5E050ACKTR-E
STMicroelectronics
Gate Drivers Double CH High-Side 41V 50mOhm 27A

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
High-Side
SMD/SMT
2 Driver
2 Output
27 A
4.5 V
28 V
- 40 C
+ 150 C
VND5E050AK-E
AEC-Q100
Tube
Brand: STMicroelectronics
Maximum Turn-Off Delay Time: 45000 ns
Maximum Turn-On Delay Time: 20000 ns
Moisture Sensitive: Yes
Operating Supply Current: 6 mA
Product Type: Gate Drivers
Factory Pack Quantity: 49
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.