VND5E050ACKTR-E

STMicroelectronics
511-VND5E050ACKTR-E
VND5E050ACKTR-E

Mfr.:

Description:
Gate Drivers Double CH High-Side 41V 50mOhm 27A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 694

Stock:
694 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,30 € 3,30 €
2,47 € 24,70 €
2,25 € 56,25 €
2,02 € 202,00 €
1,91 € 477,50 €
1,87 € 935,00 €
Full Reel (Order in multiples of 1000)
1,73 € 1.730,00 €
1,71 € 3.420,00 €
1,68 € 8.400,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
RoHS:  
Driver ICs - Various
High-Side
SMD/SMT
PowerSSO-24
2 Driver
2 Output
27 A
4.5 V
28 V
Non-Inverting
- 40 C
+ 150 C
VND5E050ACK-E
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Logic Type: CMOS
Maximum Turn-Off Delay Time: 45 us
Maximum Turn-On Delay Time: 20 us
Moisture Sensitive: Yes
Operating Supply Current: 3 mA
Product Type: Gate Drivers
Rds On - Drain-Source Resistance: 50 mOhms
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 486 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.