L9908TR

STMicroelectronics
511-L9908TR
L9908TR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Automotive 3-phase motor gate driver unit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.137

Stock:
1.137 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2400)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,25 € 6,25 €
4,82 € 48,20 €
4,46 € 111,50 €
4,08 € 408,00 €
3,96 € 990,00 €
3,58 € 3.580,00 €
Full Reel (Order in multiples of 2400)
3,52 € 8.448,00 €
4.800 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
7,50 €
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
3 Phase
40 mA
- 40 C
+ 150 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: L9908
Factory Pack Quantity: 2400
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 75 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

L9908 Automotive 3-Phase Motor Gate Driver Units

STMicroelectronics L9908 Automotive 3-Phase Motor Gate Driver Units (GDU) are designed for controlling 6 N-channel FETs for brushless motors in automotive applications. The three half-bridge driver channels (HS/LS couples) independently configure different load driving and withstand -14V to +95V excursion on motor pins. The pre-driver stages are controlled through 6 dedicated parallel inputs to support duty cycle operations from 0% to 100%. This feature also allows the implementation of all kinds of electric motor control strategies.