L9908

STMicroelectronics
511-L9908
L9908

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Automotive 3-phase motor gate driver unit

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.485

Stock:
1.485 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1485 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,50 € 7,50 €
5,24 € 52,40 €
5,00 € 125,00 €
4,34 € 434,00 €
4,15 € 1.037,50 €
3,78 € 1.890,00 €
3,35 € 3.350,00 €
3,25 € 4.875,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,25 €
Min:
1

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
3 Phase
55 mA
25 mA
- 40 C
+ 150 C
SMD/SMT
TQFP-48
AEC-Q100
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Number of Outputs: 4 Output
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: L9908
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

L9908 Automotive 3-Phase Motor Gate Driver Units

STMicroelectronics L9908 Automotive 3-Phase Motor Gate Driver Units (GDU) are designed for controlling 6 N-channel FETs for brushless motors in automotive applications. The three half-bridge driver channels (HS/LS couples) independently configure different load driving and withstand -14V to +95V excursion on motor pins. The pre-driver stages are controlled through 6 dedicated parallel inputs to support duty cycle operations from 0% to 100%. This feature also allows the implementation of all kinds of electric motor control strategies.