ISL80101IRAJZ-T

Renesas / Intersil
968-ISL80101IRAJZ-T
ISL80101IRAJZ-T

Mfr.:

Description:
LDO Voltage Regulators SINGLE 1A ADJ VOUTLD 3X3 10LD W/ANN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6.000
Expected 10/28/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,66 € 1,66 €
1,21 € 12,10 €
1,10 € 27,50 €
0,98 € 98,00 €
0,929 € 232,25 €
0,894 € 447,00 €
0,886 € 886,00 €
0,827 € 2.067,50 €
Full Reel (Order in multiples of 6000)
0,809 € 4.854,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
1,70 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-10
800 mV to 5 V
1 A
1 Output
Positive
58 dB
Adjustable
- 40 C
+ 125 C
130 mV
ISL80101
Reel
Cut Tape
MouseReel
Brand: Renesas / Intersil
Development Kit: ISL80101EVAL2Z
Dropout Voltage - Max: 212 mV
Line Regulation: 1 %
Load Regulation: - 1 %
Moisture Sensitive: Yes
Operating Supply Current: 5 mA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 6000
Subcategory: PMIC - Power Management ICs
Type: Low Voltage, High Current, Single Output LDO
Voltage Regulation Accuracy: 0.2 %
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.