ISL80101IRAJZ

Renesas / Intersil
968-ISL80101IRAJZ
ISL80101IRAJZ

Mfr.:

Description:
LDO Voltage Regulators SINGLE 1A ADJ VOUTLD 3X3 10LD W/ANN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 830

Stock:
830 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,70 € 1,70 €
1,26 € 12,60 €
1,12 € 28,00 €
0,998 € 99,80 €
0,937 € 234,25 €
0,903 € 451,50 €
0,886 € 886,00 €
0,839 € 1.678,00 €
0,817 € 4.085,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-10
800 mV to 5 V
1 A
1 Output
Positive
58 dB
Adjustable
- 40 C
+ 125 C
130 mV
ISL80101
Tube
Brand: Renesas / Intersil
Dropout Voltage - Max: 212 mV
Line Regulation: 1 %
Load Regulation: - 1 %
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1.8 %
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.