ISL6353IRTZ-T

Renesas / Intersil
968-ISL6353IRTZ-T
ISL6353IRTZ-T

Mfr.:

Description:
Switching Voltage Regulators VR12 MEMORY CNTRLR 3 PHS 2 INT 5V DRVRS

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
18.000 Can Dispatch in 20 Days
Long lead time reported on this product.
Minimum: 6000   Multiples: 6000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 6000)
3,63 € 21.780,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,16 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TQFN-EP-40
Buck
1.52 V
2 Output
4.5 V
25 V
300 kHz
- 40 C
+ 85 C
ISL6353
Reel
Brand: Renesas / Intersil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 6000
Subcategory: PMIC - Power Management ICs
Type: Current Mode PWM Controller
Unit Weight: 66 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99